+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LEDIL | |
Type of LED accessories | LED lens | |
Shape | round | |
Material | plexiglass PMMA | |
Colour | transparent | |
Manufacturer series | CRYSTAL | |
Application - series/manufacturer | LED CREE, LED LUMILEDS, LED NICHIA, LED SAMSUNG, LUXEON A, LUXEON Z ES, XHP35 HI, XP-L HI, XQ-E HI | |
Related items | LH351B, LH351Z, NV4x144A, NVSW3x9A, NVSxx19B, NVSxx19C, NWSx229A, XP-G, XP-L | |
Viewing angle | 4...11° | |
Mounting | screw | |
Body colour | white | |
Height | 28.7mm | |
Diameter | 49.7mm |