+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCP165N60E

Transistor: N-MOSFET; unipolar; 600V; 23A; Idm: 69A; 227W; TO220-3


Manufacturer: ONSEMI

Manufacturer part number:
FCP165N60E
TME Symbol:
FCP165N60E

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
23A
Pulsed drain current
69A
Power dissipation
227W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
0.165Ω
Mounting
THT
Gate charge
57nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FCP165N60E
0 in TME stock
Net price for quantities from 1 pcs - 4.58 USDGross price for quantities from 1 pcs - 4.58 USD
Net price for quantities from 10 pcs - 4.13 USDGross price for quantities from 10 pcs - 4.13 USD
Net price for quantities from 100 pcs - 3.60 USDGross price for quantities from 100 pcs - 3.60 USD
Net price for quantities from 200 pcs - 3.28 USDGross price for quantities from 200 pcs - 3.28 USD
Net price for quantities from 800 pcs - 3.05 USDGross price for quantities from 800 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.