+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCP190N60E

Transistor: N-MOSFET; unipolar; 600V; 20.6A; Idm: 61.8A; 208W


Manufacturer: ONSEMI

Manufacturer part number:
FCP190N60E
TME Symbol:
FCP190N60E

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
20.6A
Pulsed drain current
61.8A
Power dissipation
208W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
0.19Ω
Mounting
THT
Gate charge
63nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FCP190N60E
0 in TME stock
Net price for quantities from 1 pcs - 4.50 USDGross price for quantities from 1 pcs - 4.50 USD
Net price for quantities from 10 pcs - 3.71 USDGross price for quantities from 10 pcs - 3.71 USD
Net price for quantities from 20 pcs - 3.25 USDGross price for quantities from 20 pcs - 3.25 USD
Net price for quantities from 50 pcs - 2.77 USDGross price for quantities from 50 pcs - 2.77 USD
Net price for quantities from 100 pcs - 2.67 USDGross price for quantities from 100 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.