+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCPF067N65S3

Transistor: N-MOSFET; unipolar; 650V; 44A; Idm: 110A; 46W; TO220FP


Manufacturer: ONSEMI

Manufacturer part number:
FCPF067N65S3
TME Symbol:
FCPF067N65S3

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
44A
Pulsed drain current
110A
Power dissipation
46W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
67mΩ
Mounting
THT
Gate charge
78nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FCPF067N65S3
0 in TME stock
Net price for quantities from 1 pcs - 7.87 USDGross price for quantities from 1 pcs - 7.87 USD
Net price for quantities from 5 pcs - 6.37 USDGross price for quantities from 5 pcs - 6.37 USD
Net price for quantities from 10 pcs - 5.56 USDGross price for quantities from 10 pcs - 5.56 USD
Net price for quantities from 50 pcs - 5.12 USDGross price for quantities from 50 pcs - 5.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.