+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCPF11N60

Transistor: N-MOSFET; unipolar; 650V; 11A; 36W; TO220FP


Manufacturer: ONSEMI

Manufacturer part number:
FCPF11N60
TME Symbol:
FCPF11N60

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
SuperFET®
Polarisation
unipolar
Drain-source voltage
650V
Drain current
11A
Power dissipation
36W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
0.38Ω
Mounting
THT
Gate charge
52nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.23 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FCPF11N60
16 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 50 pcs - 1.88 USDGross price for quantities from 50 pcs - 1.88 USD
Net price for quantities from 100 pcs - 1.81 USDGross price for quantities from 100 pcs - 1.81 USD
Net price for quantities from 250 pcs - 1.74 USDGross price for quantities from 250 pcs - 1.74 USD
Net price for quantities from 500 pcs - 1.67 USDGross price for quantities from 500 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs