+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCPF190N60

Transistor: N-MOSFET; unipolar; 600V; 20.2A; Idm: 60.6A; 39W


Manufacturer: ONSEMI

Manufacturer part number:
FCPF190N60
TME Symbol:
FCPF190N60

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
20.2A
Pulsed drain current
60.6A
Power dissipation
39W
Case
TO220FP
Gate-source voltage
±20V
On-state resistance
0.199Ω
Mounting
THT
Gate charge
57nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FCPF190N60
0 in TME stock
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 10 pcs - 3.74 USDGross price for quantities from 10 pcs - 3.74 USD
Net price for quantities from 50 pcs - 3.46 USDGross price for quantities from 50 pcs - 3.46 USD
Net price for quantities from 100 pcs - 3.30 USDGross price for quantities from 100 pcs - 3.30 USD
Net price for quantities from 250 pcs - 3.07 USDGross price for quantities from 250 pcs - 3.07 USD
Net price for quantities from 500 pcs - 2.87 USDGross price for quantities from 500 pcs - 2.87 USD
Net price for quantities from 1000 pcs - 2.57 USDGross price for quantities from 1000 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.