+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCPF20N60

Transistor: N-MOSFET; unipolar; 600V; 12.5A; Idm: 60A; 39W; TO220FP


Manufacturer: ONSEMI

Manufacturer part number:
FCPF20N60
TME Symbol:
FCPF20N60

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
SuperFET®
Polarisation
unipolar
Drain-source voltage
600V
Drain current
12.5A
Pulsed drain current
60A
Power dissipation
39W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
0.19Ω
Mounting
THT
Gate charge
98nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.2 g
Certificates
See other products in this category: THT N channel transistors ONSEMI,
*
FCPF20N60
6 in TME stock
Net price for quantities from 1 pcs - 5.64 USDGross price for quantities from 1 pcs - 5.64 USD
Net price for quantities from 3 pcs - 5.26 USDGross price for quantities from 3 pcs - 5.26 USD
Net price for quantities from 10 pcs - 4.35 USDGross price for quantities from 10 pcs - 4.35 USD
Net price for quantities from 50 pcs - 3.73 USDGross price for quantities from 50 pcs - 3.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs