+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | CLIFF | |
Type of connector | Jack 3,5mm | |
Connector | socket | |
Kind of connector | female | |
Connector family | audio video | |
Connector variant | stereo | |
Number of ways | 3 | |
Electrical mounting | THT | |
Contact plating | gold-plated | |
Design | on/off switch |