+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCR2065

Transition: coupler; CLIFFCON; 20A; PIN: 4; Locking: bayonet

Manufacturer: CLIFF

Manufacturer part number:
FCR2065
TME Symbol:
FCR2065

Specification

Manufacturer
CLIFF
Type of transition
coupler
Manufacturer series
CLIFFCON
Current rating
20A
Number of pins
4
Locking system
bayonet
Spatial orientation
straight
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC connectors - others CLIFF,
See other products from this series.:
*
FCR2065
0 in TME stock
Net price for quantities from 100 pcs - 5.63 USDGross price for quantities from 100 pcs - 5.63 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.