+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCR2067

Connector: circular; soldering,screw terminal; male; CLIFFCON

Manufacturer: CLIFF

Manufacturer part number:
FCR2067
TME Symbol:
FCR2067

Specification

Manufacturer
CLIFF
Type of connector
circular
Electrical mounting
screw terminal, soldering
Connector
plug
Kind of connector
male
Manufacturer series
CLIFFCON
Current rating
20A
Rated voltage
250V AC
Number of pins
4
Cable external diameter
6...15mm
Mechanical mounting
for cable
Locking system
bayonet
Connector variant
grounding contact
Spatial orientation
straight
Gross weight44.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AC connectors - others CLIFF,
See other products from this series.:
*
FCR2067
129 in TME stock
Net price for quantities from 1 pcs - 15.27 USDGross price for quantities from 1 pcs - 15.27 USD
Net price for quantities from 20 pcs - 13.50 USDGross price for quantities from 20 pcs - 13.50 USD
Net price for quantities from 100 pcs - 11.73 USDGross price for quantities from 100 pcs - 11.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.