+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of lab connector | 2mm banana | |
Connector | socket | |
Current rating | 10A | |
Rated voltage | 600V DC | |
Colour | red | |
Mounting | soldered | |
Contact plating | gold-plated | |
Related items | FCR7365Y | |
Length | 29.7mm |