+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CLIFF | |
Type of lab connector | 4mm banana | |
Connector | socket | |
Rated voltage | 1kV DC | |
Current rating | 10A | |
Length | 33mm | |
Colour | red | |
Contact plating | gold-plated | |
Mounting | PCB, soldered | |
Conform to the norm | CAT III 1000V | |
Operating temperature | -10...60°C |