+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCR7925

Crocodile clip; 10A; yellow-green; max.25mm; 4mm socket


Manufacturer: CLIFF

Manufacturer part number:
FCR7925
TME Symbol:
FCR7925

Specification

Manufacturer
CLIFF
Type of test accessories
crocodile clip
Current rating
10A
Colour
yellow-green
Grip capacity
max. 25mm
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Mounting
4mm socket
Dimensions
Gross weight13.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Crocodile Clips CLIFF,
*
FCR7925
99 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.10 USDGross price for quantities from 1 pcs - 5.10 USD
Net price for quantities from 5 pcs - 4.65 USDGross price for quantities from 5 pcs - 4.65 USD
Net price for quantities from 10 pcs - 4.30 USDGross price for quantities from 10 pcs - 4.30 USD
Packaging method by the manufacturer:Bag = 100 pcs