+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCR7940

Crocodile clip; 10A; black; max.25mm; 4mm socket


Manufacturer: CLIFF

Manufacturer part number:
FCR7940
TME Symbol:
FCR7940

Specification

Manufacturer
CLIFF
Type of test accessories
crocodile clip
Current rating
10A
Colour
black
Grip capacity
max. 25mm
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Mounting
4mm socket
Dimensions
Gross weight14.175 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Crocodile Clips CLIFF,
*
FCR7940
481 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 5 pcs - 4.08 USDGross price for quantities from 5 pcs - 4.08 USD
Net price for quantities from 10 pcs - 3.78 USDGross price for quantities from 10 pcs - 3.78 USD
Packaging method by the manufacturer:
Bag = 100 pcs