+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCR7960RB

Crocodile clip; 15A; 300V; black,red; max.12mm; 4mm socket


Manufacturer: CLIFF

Manufacturer part number:
FCR7960RB
TME Symbol:
FCR7960RB

Specification

Manufacturer
CLIFF
Type of test accessories
crocodile clip
Current rating
15A
Rated voltage
0.3kV
Colour
black, red
Grip capacity
max. 12mm
Conform to the norm
CAT II 300V EN 61010
Mounting
4mm socket
Gross weight7.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Crocodile Clips CLIFF,
*
FCR7960RB
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 7.07 USDGross price for quantities from 1 set - 7.07 USD
Net price for quantities from 5 set - 6.81 USDGross price for quantities from 5 set - 6.81 USD
Net price for quantities from 10 set - 6.30 USDGross price for quantities from 10 set - 6.30 USD
Packaging method by the manufacturer:Bag = 10 set