+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCR79900B

Crocodile clip; 20A; 1kV; black; max.39mm; 4mm socket


Manufacturer: CLIFF

Manufacturer part number:
FCR79900B
TME Symbol:
FCR79900B

Specification

Manufacturer
CLIFF
Type of test accessories
crocodile clip
Current rating
20A
Rated voltage
1kV
Colour
black
Grip capacity
max. 39mm
Conform to the norm
CAT III 1000V EN 61010
Mounting
4mm socket
Dimensions
Gross weight21.967 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Crocodile Clips CLIFF,
*
FCR79900B
59 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.56 USDGross price for quantities from 1 pcs - 5.56 USD
Net price for quantities from 5 pcs - 5.06 USDGross price for quantities from 5 pcs - 5.06 USD
Net price for quantities from 10 pcs - 4.68 USDGross price for quantities from 10 pcs - 4.68 USD
Packaging method by the manufacturer:Bag = 100 pcs