+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCS-C1-06-G

Connector: IDC; plug; female; data; PIN: 6; IDC; for ribbon cable


Manufacturer: ADAM TECH

Manufacturer part number:
FCS-C1-06-G
TME Symbol:
FCS-C1-06-G

Specification

Manufacturer
ADAM TECH
Type of connector
IDC
Connector
plug
Kind of connector
female
Connector family
data
Number of pins
6
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x3
Contact plating
gold flash
Connector variant
without strain relief
Tape pitch
1.27mm
Gross weight0.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors ADAM TECH,
*
FCS-C1-06-G
2330 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 528 pcs - 0.18 USDGross price for quantities from 528 pcs - 0.18 USD
Net price for quantities from 2640 pcs - 0.14 USDGross price for quantities from 2640 pcs - 0.14 USD
Packaging method by the manufacturer:Tray = 264 pcs