+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCS-C1-20-G

Connector: IDC; plug; female; data; PIN: 20; IDC; for ribbon cable


Manufacturer: ADAM TECH

Manufacturer part number:
FCS-C1-20-G
TME Symbol:
FCS-C1-20-G

Specification

Manufacturer
ADAM TECH
Type of connector
IDC
Connector
plug
Kind of connector
female
Connector family
data
Number of pins
20
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x10
Contact plating
gold flash
Connector variant
without strain relief
Tape pitch
1.27mm
Gross weight2.445 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors ADAM TECH,
*
FCS-C1-20-G
3804 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 108 pcs - 0.23 USDGross price for quantities from 108 pcs - 0.23 USD
Net price for quantities from 540 pcs - 0.19 USDGross price for quantities from 540 pcs - 0.19 USD
Net price for quantities from 1620 pcs - 0.17 USDGross price for quantities from 1620 pcs - 0.17 USD
Net price for quantities from 2484 pcs - 0.16 USDGross price for quantities from 2484 pcs - 0.16 USD
Net price for quantities from 4320 pcs - 0.15 USDGross price for quantities from 4320 pcs - 0.15 USD
Net price for quantities from 8100 pcs - 0.14 USDGross price for quantities from 8100 pcs - 0.14 USD
Packaging method by the manufacturer:Tray = 108 pcs