+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCS40US24

Power supply: switching; open; 40W; 80÷264VAC; OUT: 1; 24VDC; 1.67A


Manufacturer: XP POWER

Manufacturer part number:
FCS40US24
TME Symbol:
FCS40US24

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
40W
Number of outputs
1
Output voltage
24V DC
Output current
1.67A
Operating temperature
-25...70°C
Mounting
mounting holes
Efficiency
85%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
50.8x76.2x26.4mm
Electrical connection
connector with snap lock
Manufacturer series
FCS
Power consumption without load
<0.3W
Insulation voltage
4kV
Dimensions
3"x2"
Application
IT, medical applications
Supply voltage
  • 80...264V AC
Dimensions
Gross weight89.79 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
FCS40US24
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.78 USDGross price for quantities from 1 pcs - 23.78 USD
Net price for quantities from 25 pcs - 21.82 USDGross price for quantities from 25 pcs - 21.82 USD
Net price for quantities from 50 pcs - 20.93 USDGross price for quantities from 50 pcs - 20.93 USD
Net price for quantities from 100 pcs - 19.98 USDGross price for quantities from 100 pcs - 19.98 USD