+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FCS40US48

Power supply: switching; open; 40W; 80÷264VAC; OUT: 1; 48VDC; 833mA

Manufacturer: XP POWER

Manufacturer part number:
FCS40US48
TME Symbol:
FCS40US48

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
40W
Number of outputs
1
Output voltage
48V DC
Output current
0.833A
Operating temperature
-25...70°C
Mounting
mounting holes
Efficiency
86%
Body dimensions
50.8x76.2x26.4mm
Electrical connection
connector with snap lock
Manufacturer series
FCS
Power consumption without load
<0.3W
Insulation voltage
4kV
Supply voltage
  • 80...264V AC
Gross weight85 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
FCS40US48
0 in TME stock
Net price for quantities from 1 pcs - 22.19 USDGross price for quantities from 1 pcs - 22.19 USD
Net price for quantities from 10 pcs - 21.42 USDGross price for quantities from 10 pcs - 21.42 USD
Net price for quantities from 100 pcs - 19.89 USDGross price for quantities from 100 pcs - 19.89 USD
No. of pieces (Multiplicity: 1)