+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 60W | |
Number of outputs | 1 | |
Output voltage | 15V DC | |
Output current | 4A | |
Operating temperature | -25...70°C | |
Mounting | mounting holes | |
Efficiency | 85% | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Body dimensions | 50.8x101.6x26.4mm | |
Electrical connection | connector with snap lock | |
Manufacturer series | FCS | |
Power consumption without load | <0.3W | |
Insulation voltage | 4kV | |
Dimensions | 2"x4" | |
Application | IT, medical applications |