+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Collector-emitter voltage | 12V | |
Collector current | 3A | |
Power dissipation | 2W | |
Case | SOT89 | |
Pulsed collector current | 10A | |
Current gain | 45...475 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 80...110MHz | |
Manufacturer standard package | 1000pcs. |