+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16422

Wire; JZ; F-CY-JZ; 2x4mm2; shielded,tinned copper braid; PVC; grey

Manufacturer: HELU

Manufacturer part number:
16422
TME Symbol:
FCYJZ2G4.0

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
JZ
Manufacturer series
F-CY-JZ
Cable structure
2x4mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
4mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
10mm
CPR standard
Eca
Earth core
yellow-green
Gross weight171 g
Certificates
EAN code4060892023033

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
16422
62 in TME stock
Net price for quantities from 1 m - 5.89 USDGross price for quantities from 1 m - 5.89 USD
Net price for quantities from 10 m - 5.16 USDGross price for quantities from 10 m - 5.16 USD
Net price for quantities from 25 m - 4.46 USDGross price for quantities from 25 m - 4.46 USD
Net price for quantities from 50 m - 4.00 USDGross price for quantities from 50 m - 4.00 USD
Net price for quantities from 100 m - 3.58 USDGross price for quantities from 100 m - 3.58 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 100 m