+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | data transmission | |
Kind of cable | OZ | |
Manufacturer series | F-CY-OZ | |
Cable structure | 14x1mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 14 | |
Core section | 1mm2 | |
Core marking | black, numbered | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | grey | |
Rated voltage | 0.3kV/0.5kV | |
Kind of material | no flame propagation | |
Operating temperature | -40...80°C | |
Resistance to | most of chemical compounds, most of oils | |
Flexibility class | 5 | |
Cable external diameter | 12mm | |
CPR standard | Eca | |
Earth core | none |