+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16079

Wire; OZ; F-CY-OZ; 7x1.5mm2; shielded,tinned copper braid; PVC

Manufacturer: HELU

Manufacturer part number:
16079
TME Symbol:
FCYOZ7X1.5

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
OZ
Manufacturer series
F-CY-OZ
Cable structure
7x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
7
Core section
1.5mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
9.8mm
CPR standard
Eca
Earth core
none
Gross weight200 g
Certificates
EAN code4060892021039

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
16079
0 in TME stock
Net price for quantities from 1 m - 8.15 USDGross price for quantities from 1 m - 8.15 USD
Net price for quantities from 10 m - 7.12 USDGross price for quantities from 10 m - 7.12 USD
Net price for quantities from 25 m - 6.18 USDGross price for quantities from 25 m - 6.18 USD
Net price for quantities from 50 m - 5.57 USDGross price for quantities from 50 m - 5.57 USD
Net price for quantities from 100 m - 4.92 USDGross price for quantities from 100 m - 4.92 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m