+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of sensor | fiber-optic | |
Range | 0...520mm | |
Operation mode | diffuse-reflective | |
IP rating | IP67 | |
Cable length | 2m | |
Switch housing | M6 | |
Overall length | 17mm | |
Sensors features | sensing distance depends on used accessories | |
Operating temperature | -55...80°C |