+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FD-S32

Sensor: fiber-optic; Range: 0÷420mm; IP67; Len: 2m; Housing: Ø3

Manufacturer: PANASONIC

Manufacturer part number:
FD-S32
TME Symbol:
FD-S32

Specification

Manufacturer
PANASONIC
Type of sensor
fiber-optic
Range
0...420mm
Operation mode
diffuse-reflective
IP rating
IP67
Cable length
2m
Switch housing
Ø3
Overall length
15mm
Sensors features
sensing distance depends on used accessories
Operating temperature
-55...80°C
Gross weight47.3 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FD-S32
11 in TME stock
Net price for quantities from 1 pcs - 41.95 USDGross price for quantities from 1 pcs - 41.95 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts