+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FD01KR16P-S

Rotary Coded Switch: HEX/BCD; Pos: 16; THT; Rcont max: 100mΩ; PPS


Manufacturer: NKK SWITCHES

Manufacturer part number:
FD01KR16P-S
TME Symbol:
FD01KR16P-S

Specification

Manufacturer
NKK SWITCHES
Type of rotary coded switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-25...85°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
20mA / 20V DC
Min. insulation resistance
1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Body dimensions
7.2x7.2x3.3mm
Mechanical durability
10000 cycles
Contact plating
gold-plated
Electrical life
10000 cycles
Body material
PPS
Contact material
copper alloy
AC contacts rating @R
20mA / 20V AC
Output code
real code
Gross weight3 g
Certificates
See other products in this category: Encoding Switches NKK SWITCHES,
*
FD01KR16P-S
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 60.
Multiple of: 60.
Net price for quantities from 60 pcs - 3.47 USDGross price for quantities from 60 pcs - 3.47 USD