+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NKK SWITCHES
Manufacturer | NKK SWITCHES | |
Type of switch | encoding switch | |
Kind of encoding switch | DEC/BCD | |
Stable positions number | 10 | |
Number of positions | 10 | |
Operating temperature | -25...85°C | |
Mounting | SMT | |
Leads | Gull Wing | |
Max. contact resistance: | 100mΩ | |
DC contacts rating @R | 20mA / 20V DC | |
Min. insulation resistance | 1GΩ | |
Terminal pitch | 2.54mm | |
Switches features | with knob | |
Body dimensions | 7.2x7.2x3.1mm | |
Mechanical durability | 10000 cycles | |
Contact plating | gold-plated | |
Electrical life | 10000 cycles | |
Body material | PPS | |
Kind of package | reel | |
Contact material | copper alloy | |
AC contacts rating @R | 20mA / 20V AC | |
Output code | real code |