+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FD300R12KS4HOSA1

Module: IGBT; Ic: 370A; 62MM; 1.95kW; screw

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FD300R12KS4HOSA1
TME Symbol:
FD300R12KS4HOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Collector current
370A
Case
62MM
Gate-emitter voltage
±20V
Pulsed collector current
600A
Power dissipation
1.95kW
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FD300R12KS4HOSA1
0 in TME stock
Net price for quantities from 10 pcs - 207.19 USDGross price for quantities from 10 pcs - 207.19 USD
No. of pieces (Multiplicity: 10)