+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FD414-2

Filter: anti-interference; 250V; Cx: 100nF; Cy: 2.2nF; 2mH; Ir: 0.5mA


Manufacturer: FILTERCON

Manufacturer part number:
FD414-2
TME Symbol:
FD414-2

Specification

Manufacturer
FILTERCON
Type of filter
anti-interference
Operating voltage
250V
Capacitance Cx
0.1µF
Capacitance Cy
2.2nF
Inductance of individual winding
2mH
Max. operating current
1A
Leads
for soldering
Leakage current
0.5mA
Filter features
R=1MΩ resistor is applied only for Cx=100nF
Enclosure material
metal
Body dimensions
Ø28x35mm
Height
35mm
Operating temperature
-25...85°C
Diameter
28mm
Gross weight13.1 g
Certificates
See other products in this category: Suppression filters - others FILTERCON,
*
FD414-2
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 5 pcs - 4.08 USDGross price for quantities from 5 pcs - 4.08 USD
Net price for quantities from 10 pcs - 3.88 USDGross price for quantities from 10 pcs - 3.88 USD
Net price for quantities from 25 pcs - 3.68 USDGross price for quantities from 25 pcs - 3.68 USD
Net price for quantities from 50 pcs - 3.58 USDGross price for quantities from 50 pcs - 3.58 USD