+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FILTERCON | |
Type of filter | anti-interference | |
Kind of filter | mains | |
Operating voltage | 250V | |
Capacitance Cx | 0.1µF | |
Capacitance Cy | 2.2nF | |
Inductance of individual winding | 4mH | |
Max. operating current | 0.5A | |
Leads | for soldering | |
Leakage current | 0.5mA | |
Filter features | R=1MΩ resistor is applied only for Cx=100nF | |
Enclosure material | metal | |
Body dimensions | Ø28x35mm | |
Height | 35mm | |
Operating temperature | -25...85°C | |
Diameter | 28mm |