+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FD450R12KE4PHOSA1

Module: IGBT; Ic: 450A; AG-62MM-1; Field Stop,Trench; screw

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FD450R12KE4PHOSA1
TME Symbol:
FD450R12KE4PHOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Collector current
450A
Case
AG-62MM-1
Gate-emitter voltage
±20V
Pulsed collector current
900A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FD450R12KE4PHOSA1
0 in TME stock
No. of pieces (Multiplicity: 8)
Minimum order quantity: 8.
Multiplicity: 8.
Net price for quantities from 8 pcs - 146.46 USDGross price for quantities from 8 pcs - 146.46 USD