+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | N-MOSFET | |
Technology | PowerTrench® | |
Polarisation | unipolar | |
Drain-source voltage | 70V | |
Drain current | 120A | |
Pulsed drain current | 940A | |
Power dissipation | 37.5W | |
Case | TO3PN | |
Gate-source voltage | ±20V | |
On-state resistance | 3.2mΩ | |
Mounting | THT | |
Gate charge | 0.22µC | |
Kind of package | tube | |
Kind of channel | enhancement |