+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of integrated circuit | driver | |
Kind of integrated circuit | MOSFET gate driver | |
Case | SO8 | |
Number of channels | 2 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | tube |