+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDB0170N607L

Transistor: N-MOSFET; unipolar; 60V; 300A; Idm: 1620A; 250W; D2PAK-7


Manufacturer: ONSEMI

Manufacturer part number:
FDB0170N607L
TME Symbol:
FDB0170N607L

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
300A
Pulsed drain current
1620A
Power dissipation
250W
Case
D2PAK-7
Gate-source voltage
±20V
On-state resistance
1.4mΩ
Mounting
SMD
Gate charge
173nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.5 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FDB0170N607L
0 in TME stock
Net price for quantities from 800 pcs - 2.76 USDGross price for quantities from 800 pcs - 2.76 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.