+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDB047N10

Transistor: N-MOSFET; unipolar; 100V; 164A; Idm: 656A; 375W; D2PAK

Manufacturer: ONSEMI

Manufacturer part number:
FDB047N10
TME Symbol:
FDB047N10

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
164A
Pulsed drain current
656A
Power dissipation
375W
Case
D2PAK
Gate-source voltage
±20V
On-state resistance
4.7mΩ
Mounting
SMD
Gate charge
0.21µC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDB047N10
0 in TME stock
Net price for quantities from 800 pcs - 2.32 USDGross price for quantities from 800 pcs - 2.32 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.