+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDB110N15A

Transistor: N-MOSFET; unipolar; 150V; 65A; Idm: 369A; 234W; D2PAK


Manufacturer: ONSEMI

Manufacturer part number:
FDB110N15A
TME Symbol:
FDB110N15A

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
150V
Drain current
65A
Pulsed drain current
369A
Power dissipation
234W
Case
D2PAK
Gate-source voltage
±20V
On-state resistance
11mΩ
Mounting
SMD
Gate charge
61nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDB110N15A
0 in TME stock
Net price for quantities from 800 pcs - 3.16 USDGross price for quantities from 800 pcs - 3.16 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.