+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDB13AN06A0

Transistor: N-MOSFET; unipolar; 60V; 62A; 115W; D2PAK


Manufacturer: ONSEMI

Manufacturer part number:
FDB13AN06A0
TME Symbol:
FDB13AN06A0

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
60V
Drain current
62A
Power dissipation
115W
Case
D2PAK
Gate-source voltage
±20V
On-state resistance
34mΩ
Mounting
SMD
Gate charge
29nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1.619 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FDB13AN06A0
551 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 5 pcs - 1.67 USDGross price for quantities from 5 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.56 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs