+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDB20N50F

Transistor: N-MOSFET; unipolar; 500V; 12.9A; 250W; D2PAK

Manufacturer: ONSEMI

Manufacturer part number:
FDB20N50F
TME Symbol:
FDB20N50F

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
UniFET™
Polarisation
unipolar
Drain-source voltage
500V
Drain current
12.9A
Power dissipation
250W
Case
D2PAK
Gate-source voltage
±30V
On-state resistance
0.26Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDB20N50F
0 in TME stock
Net price for quantities from 800 pcs - 2.18 USDGross price for quantities from 800 pcs - 2.18 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.