+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDBL0065N40

Transistor: N-MOSFET; unipolar; 40V; 300A; 429W; H-PSOF8L


Manufacturer: ONSEMI

Manufacturer part number:
FDBL0065N40
TME Symbol:
FDBL0065N40

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
40V
Drain current
300A
Power dissipation
429W
Case
H-PSOF8L
Gate-source voltage
±20V
On-state resistance
0.65mΩ
Mounting
SMD
Gate charge
0.22µC
Kind of channel
enhancement
Gross weight0.1 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FDBL0065N40
0 in TME stock
Net price for quantities from 2000 pcs - 2.80 USDGross price for quantities from 2000 pcs - 2.80 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.