+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CHINFA ELECTRONICS
Manufacturer | CHINFA ELECTRONICS | |
Type of converter | DC/DC | |
Power | 2.4W | |
Input voltage | 9...18V DC | |
Output voltage | 15V DC | |
Output current | 0.16A | |
Case | DIP24 | |
Manufacturer series | FDD03U | |
Body dimensions | 31.8x20.3x12.7mm | |
Efficiency | 67% | |
Operating temperature | -40...71°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Converter features | remote ON/OFF control |