+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDD10AN06A0

Transistor: N-MOSFET; unipolar; 60V; 50A; 135W; DPAK


Manufacturer: ONSEMI

Manufacturer part number:
FDD10AN06A0
TME Symbol:
FDD10AN06A0

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
60V
Drain current
50A
Power dissipation
135W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
27mΩ
Mounting
SMD
Gate charge
4.6nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.384 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FDD10AN06A0
1575 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs