+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDD12-15S4

Converter: DC/DC; 12W; Uin: 10÷36VDC; Uout: 15VDC; Iout: 800mA; FDD12


Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
FDD12-15S4
TME Symbol:
FDD12-15S4

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
12W
Input voltage
10...36V DC
Output voltage
15V DC
Output current
0.8A
Manufacturer series
FDD12
Body dimensions
50.8x50.8x12mm
Efficiency
80%
Operating temperature
-25...71°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Dimensions
Gross weight63.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
See other products from this series.:
*
FDD12-15S4
89 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 26.64 USDGross price for quantities from 1 pcs - 26.64 USD
Net price for quantities from 5 pcs - 24.61 USDGross price for quantities from 5 pcs - 24.61 USD
Net price for quantities from 25 pcs - 20.53 USDGross price for quantities from 25 pcs - 20.53 USD
Packaging method by the manufacturer:Tube = 5 pcs