+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDD5612

Transistor: N-MOSFET; unipolar; 60V; 18A; 42W; DPAK

Manufacturer: ONSEMI

Manufacturer part number:
FDD5612
TME Symbol:
FDD5612

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
60V
Drain current
18A
Power dissipation
42W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
103mΩ
Mounting
SMD
Gate charge
11nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.367 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI
*
FDD5612
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 2 500 pcs