+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDD8447L

Transistor: N-MOSFET; unipolar; 40V; 50A; 44W; DPAK


Manufacturer: ONSEMI

Manufacturer part number:
FDD8447L
TME Symbol:
FDD8447L

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
40V
Drain current
50A
Power dissipation
44W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
14mΩ
Mounting
SMD
Gate charge
52nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.34 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
FDD8447L
47 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 5 pcs - 0.97 USDGross price for quantities from 5 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs