+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDD86540

Transistor: N-MOSFET; unipolar; 60V; 86A; Idm: 240A; 127W; DPAK


Manufacturer: ONSEMI

Manufacturer part number:
FDD86540
TME Symbol:
FDD86540

Specification

Manufacturer
ONSEMI
Type of transistor
N-MOSFET
Technology
PowerTrench®
Polarisation
unipolar
Drain-source voltage
60V
Drain current
86A
Pulsed drain current
240A
Power dissipation
127W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
6.3mΩ
Mounting
SMD
Gate charge
90nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
FDD86540
0 in TME stock
Net price for quantities from 2500 pcs - 0.60 USDGross price for quantities from 2500 pcs - 0.60 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.