+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | N/P-MOSFET | |
Technology | PowerTrench® | |
Polarisation | unipolar | |
Kind of transistor | complementary pair | |
Drain-source voltage | 25/-25V | |
Drain current | 0.22/-0.41A | |
Power dissipation | 0.3W | |
Case | SC70-6, SC88, SOT363 | |
Gate-source voltage | ±8/±8V | |
On-state resistance | 7/1.9Ω | |
Mounting | SMD | |
Gate charge | 0.4/1.5nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |