+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDH333

Diode: switching; THT; 125V; 0.2A; Ifsm: 1A; DO35; bulk; Ufmax: 1.15V


Manufacturer: ONSEMI

Manufacturer part number:
FDH333
TME Symbol:
FDH333

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
THT
Max. off-state voltage
125V
Load current
0.2A
Semiconductor structure
single diode
Capacitance
6pF
Max. forward impulse current
1A
Case
DO35
Kind of package
bulk
Max. forward voltage
1.15V
Max. load current
0.6A
Leakage current
0.5µA
Power dissipation
0.5W
Gross weight0.137 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
FDH333
344 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
Packaging method by the manufacturer:Bag = 500 pcs