+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FDLL300A

Diode: switching; SMD; 125V; 0.5A; SOD80; Ufmax: 1V; Ifsm: 4A; 500mW


Manufacturer: ONSEMI

Manufacturer part number:
FDLL300A
TME Symbol:
FDLL300A

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
125V
Load current
0.5A
Semiconductor structure
single diode
Capacitance
6pF
Case
SOD80
Max. forward voltage
1V
Max. load current
0.6A
Max. forward impulse current
4A
Power dissipation
0.5W
Kind of package
reel, tape
Gross weight0.039 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
FDLL300A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2500 pcs - 0.05 USDGross price for quantities from 2500 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs